Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1508530
Order Code1299540
Also Known AsGTIN UPC EAN: 4007123170739
Technical Datasheet
616 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.750 |
| 10+ | €6.510 |
| 100+ | €5.400 |
| 250+ | €4.460 |
| 500+ | €4.370 |
| 1000+ | €4.280 |
Price for:Each
Minimum: 1
Multiple: 1
€8.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1508530
Order Code1299540
Also Known AsGTIN UPC EAN: 4007123170739
Technical Datasheet
Convert FromUK
Convert ToEuro Plug
Current Rating13A
Connector ColourBlack
Connector Body Material-
Voltage Rating VAC250V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Travel adapter enabling electrical equipment using the British plug system to be used in countries using an earthed socket system.
Notes
This travel adapter is not a transformer or a frequency converter.
Technical Specifications
Convert From
UK
Current Rating
13A
Connector Body Material
-
Product Range
-
Convert To
Euro Plug
Connector Colour
Black
Voltage Rating VAC
250V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 1508530
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061