Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €143.680 |
| 5+ | €111.020 |
| 10+ | €100.740 |
| 25+ | €90.460 |
| 50+ | €88.650 |
| 100+ | €86.840 |
Price for:Each
Minimum: 1
Multiple: 1
€143.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part NoBKV2/4T
Order Code1086072
Technical Datasheet
Voltage Rating VAC400V
Current Rating16A
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The BKV2/4T is a 16A 400V power distribution Small Energy Station with solid, break-resistant plastic housing and jet-water protected. It is suitable for use with the universal outdoor use according to BGI 608. It is equipped with a comfortable handle for easy carrying and oil resistant rubber cable for permanent outside use.
- Earthed sockets with 3 phases
- Plug-in system - DE
- IP44 Protection rating
Applications
Industrial, Power Management
Technical Specifications
Voltage Rating VAC
400V
Product Range
-
Current Rating
16A
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.84