Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGELUX
Manufacturer Part NoBXCS-12D-N2P-01-A
Order Code3586937
Product RangeVesta Flex BXCS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €15.660 |
Price for:Each
Minimum: 5
Multiple: 5
€78.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXCS-12D-N2P-01-A
Order Code3586937
Product RangeVesta Flex BXCS
Technical Datasheet
Input Voltage12V
Control Input TypeDALI-2 DT8
Output Channels2 Channel
Output TypePWM
Operating Frequency-
Control Port TypeRJ45
Product RangeVesta Flex BXCS
Output Power (dBm)-
RX Receiver Sensitivity-
Wi-Fi Standard-
Bluetooth Version-
Wi-Fi Network Security Protocol-
IP RatingIP20
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage
12V
Output Channels
2 Channel
Operating Frequency
-
Product Range
Vesta Flex BXCS
RX Receiver Sensitivity
-
Bluetooth Version
-
IP Rating
IP20
Control Input Type
DALI-2 DT8
Output Type
PWM
Control Port Type
RJ45
Output Power (dBm)
-
Wi-Fi Standard
-
Wi-Fi Network Security Protocol
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0225