Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGELUX
Manufacturer Part NoBXCS-12Z-N2P-B1-A
Order Code3586973
Product RangeVesta Flex BXCS
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €26.270 |
Price for:Each
Minimum: 100
Multiple: 100
€2,627.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXCS-12Z-N2P-B1-A
Order Code3586973
Product RangeVesta Flex BXCS
Technical Datasheet
Input Voltage12V
Control Input TypeWiZ WiFi and Bluetooth
Output Channels2 Channel
Output TypePWM
Operating Frequency2.4GHz
Control Port TypeRJ45
Product RangeVesta Flex BXCS
Output Power (dBm)18dBm
RX Receiver Sensitivity-90dBm
Wi-Fi StandardIEEE 802.11 b/g/n
Bluetooth VersionBluetooth 4.2
Wi-Fi Network Security ProtocolIEEE 802.11i-2004 WPA2
IP RatingIP20
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Input Voltage
12V
Output Channels
2 Channel
Operating Frequency
2.4GHz
Product Range
Vesta Flex BXCS
RX Receiver Sensitivity
-90dBm
Bluetooth Version
Bluetooth 4.2
IP Rating
IP20
Control Input Type
WiZ WiFi and Bluetooth
Output Type
PWM
Control Port Type
RJ45
Output Power (dBm)
18dBm
Wi-Fi Standard
IEEE 802.11 b/g/n
Wi-Fi Network Security Protocol
IEEE 802.11i-2004 WPA2
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028