Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGELUX
Manufacturer Part NoBXDR-60LT-U220P-01-A
Order Code3586933
Product RangeVesta Flex BXDR
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €61.260 |
| 5+ | €53.600 |
| 10+ | €44.410 |
| 50+ | €39.820 |
Price for:Each
Minimum: 1
Multiple: 1
€61.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXDR-60LT-U220P-01-A
Order Code3586933
Product RangeVesta Flex BXDR
Technical Datasheet
Form FactorLinear
Output Power Max60W
Output Current Max2A
Output Voltage55V
Output Channels2 Channel
Input Voltage277V
Control Input TypePWM
Connection TypeTerminal Block
Product RangeVesta Flex BXDR
Control Port TypeRJ45
IP RatingIP20
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Form Factor
Linear
Output Current Max
2A
Output Channels
2 Channel
Control Input Type
PWM
Product Range
Vesta Flex BXDR
IP Rating
IP20
Output Power Max
60W
Output Voltage
55V
Input Voltage
277V
Connection Type
Terminal Block
Control Port Type
RJ45
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48