Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGELUX
Manufacturer Part NoBXEN-27S-11M-3C-00-0-3
Order Code3498849
Product RangeThrive BXEN
Technical Datasheet
Packaging Options
13.885 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.132 |
10+ | €0.105 |
100+ | €0.0896 |
500+ | €0.0767 |
1000+ | €0.0702 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXEN-27S-11M-3C-00-0-3
Order Code3498849
Product RangeThrive BXEN
Technical Datasheet
COB ColourWarm White
Colour Rendering Index Max97
Power Rating500mW
Luminous Flux @ Test51lm
Forward Current @ Test150mA
Viewing Angle116°
Forward Voltage VF Typ3.1V
Nominal CCT (K)2700 K
COB Length3.5mm
COB Width2.8mm
Opto Case Style1113 [2835 Metric]
Lumens / Watt @ Current Test110lm/W
Light Emitting Surface-
Lens Type-
Lens ShapeRectangular
Height0.7mm
Product RangeThrive BXEN
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
COB Colour
Warm White
Power Rating
500mW
Forward Current @ Test
150mA
Forward Voltage VF Typ
3.1V
COB Length
3.5mm
Opto Case Style
1113 [2835 Metric]
Light Emitting Surface
-
Lens Shape
Rectangular
Product Range
Thrive BXEN
Colour Rendering Index Max
97
Luminous Flux @ Test
51lm
Viewing Angle
116°
Nominal CCT (K)
2700 K
COB Width
2.8mm
Lumens / Watt @ Current Test
110lm/W
Lens Type
-
Height
0.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002