Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.880 |
5+ | €4.720 |
10+ | €4.490 |
50+ | €4.340 |
100+ | €4.080 |
250+ | €3.990 |
Product Information
Product Overview
Vero® Series is a revolutionary advancement in chip on board (COB) light source technology and innovation. Vero LED light sources simplify luminaire design and manufacturing processes Vero Chip on Board (COB) LED arrays are available in four LES configurations, engineered to enable new degrees of flexibility and reliability over a broad range of electrical currents. Vero arrays deliver increased lumen density to enable improved beam control and precision lighting with 2 and 3 SDCM color control standard for clean and consistent uniform lighting. Vero products include an onboard connector port that enables a solder-free electrical interconnect, and simple mounting features for plug-and-play installation
- Efficacy of 150 lm/W typical
- Lumen output performance ranges from 583 to 3970 lumens
- Broad range of CCT options from 2700K to 6500K
- CRI options include minimum 65, 70, 80, and 90
- 2 and 3 SDCM color control for 2700K-4000K CCT
- Reliable operation at up to 2X nominal drive current
- Radial die pattern and improved lumen density
- Thermally isolated solder pads
- On-board connector port
- Top side part number markings
- Vf bin code backside marking
Applications
LED Lighting
Technical Specifications
Warm White
12.5W
360mA
34.8V
-
-
9.9mm
Round with Flat Top
Gen 7 Vero 10 Array
80
1000lm
120°
2700 K
-
143lm/W
-
1.9mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate