Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.570 |
5+ | €6.490 |
10+ | €6.420 |
50+ | €6.340 |
100+ | €5.870 |
250+ | €5.750 |
Product Information
Product Overview
Vero represents a revolutionary advancement in chip on board (COB) light source technology and innovation. Vero LED light sources simplify luminaire design and manufacturing processes, improve light quality, and define a platform for future functionality integration. Vero is available in four different light emitting surface (LES) configurations and has been engineered to reliably operate over a broad current range, enabling new degrees of flexibility in luminaire design optimization. Vero arrays deliver increased lumen density to enable improved beam control and precision lighting with 2 and 3 SDCM color control standard for clean and consistent uniform lighting.
- Efficacy of 155 lm/W typical
- Vero 13 lumen output performance ranges from 522 to 7073 lumens
- Broad range of CCT options from 2700K to 6500K
- CRI options include; minimum 70, 80, and 90
- 2 and 3 SDCM color control for 2700K-4000K CCT
- Reliable operation at up to 2X nominal drive current
- Radial die pattern and improved lumen density
- Thermally isolated solder pads
- Onboard connector port
- Top side part number markings
Applications
LED Lighting
Technical Specifications
Warm White
22.1W
630mA
35V
-
-
13.2mm
Round with Flat Top
Gen 7 Vero 13 Array
90
2000lm
120°
3000K
-
127lm/W
-
1.9mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate