Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGELUX
Manufacturer Part NoBXRE-27S0801-E-72
Order Code3586961
Product RangeV8 Thrive Array BXRE Series
Technical Datasheet
34 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.360 |
10+ | €2.330 |
25+ | €2.310 |
50+ | €2.280 |
100+ | €2.110 |
500+ | €2.070 |
Price for:Each
Minimum: 1
Multiple: 1
€2.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRE-27S0801-E-72
Order Code3586961
Product RangeV8 Thrive Array BXRE Series
Technical Datasheet
COB ColourWarm White
Colour Rendering Index Max98
Power Rating6.1W
Luminous Flux @ Test630lm
Forward Current @ Test175mA
Viewing Angle120°
Forward Voltage VF Typ34.7V
Nominal CCT (K)2700 K
COB Length12.5mm
COB Width12.5mm
Opto Case StyleSMD-4, No Lead
Lumens / Watt @ Current Test104lm/W
Light Emitting Surface8.1mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeV8 Thrive Array BXRE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
COB Colour
Warm White
Power Rating
6.1W
Forward Current @ Test
175mA
Forward Voltage VF Typ
34.7V
COB Length
12.5mm
Opto Case Style
SMD-4, No Lead
Light Emitting Surface
8.1mm
Lens Shape
Round with Flat Top
Product Range
V8 Thrive Array BXRE Series
Colour Rendering Index Max
98
Luminous Flux @ Test
630lm
Viewing Angle
120°
Nominal CCT (K)
2700 K
COB Width
12.5mm
Lumens / Watt @ Current Test
104lm/W
Lens Type
-
Height
1.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002