Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGELUX
Manufacturer Part NoBXRE-30G40H0-C-83
Order Code3586954
Product RangeGen 8 V18 Array BXRE
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
20+ | €7.790 |
Price for:Each
Minimum: 20
Multiple: 20
€155.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRE-30G40H0-C-83
Order Code3586954
Product RangeGen 8 V18 Array BXRE
Technical Datasheet
COB ColourWarm White
Colour Rendering Index Max90
Power Rating34.8W
Luminous Flux @ Test4896lm
Forward Current @ Test1.05A
Viewing Angle120°
Forward Voltage VF Typ33.1V
Nominal CCT (K)3000 K
COB Length24mm
COB Width24mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test141lm/W
Light Emitting Surface19.6mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.65mm
Product RangeGen 8 V18 Array BXRE
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
COB Colour
Warm White
Power Rating
34.8W
Forward Current @ Test
1.05A
Forward Voltage VF Typ
33.1V
COB Length
24mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
19.6mm
Lens Shape
Round with Flat Top
Product Range
Gen 8 V18 Array BXRE
Colour Rendering Index Max
90
Luminous Flux @ Test
4896lm
Viewing Angle
120°
Nominal CCT (K)
3000 K
COB Width
24mm
Lumens / Watt @ Current Test
141lm/W
Lens Type
-
Height
1.65mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002