Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGELUX
Manufacturer Part NoBXRE-40E40F0-B-93
Order Code4334362
Product RangeGEN9 V18 Array BXRE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
20+ | €5.970 |
Price for:Each
Minimum: 20
Multiple: 20
€119.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRE-40E40F0-B-93
Order Code4334362
Product RangeGEN9 V18 Array BXRE Series
Technical Datasheet
COB ColourNeutral White
Colour Rendering Index Max80
Power Rating23.8W
Luminous Flux @ Test4767lm
Forward Current @ Test700mA
Viewing Angle120°
Forward Voltage VF Typ34V
Nominal CCT (K)4000 K
COB Length24mm
COB Width24mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test200lm/W
Light Emitting Surface19.6mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.65mm
Product RangeGEN9 V18 Array BXRE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
COB Colour
Neutral White
Power Rating
23.8W
Forward Current @ Test
700mA
Forward Voltage VF Typ
34V
COB Length
24mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
19.6mm
Lens Shape
Round with Flat Top
Product Range
GEN9 V18 Array BXRE Series
Colour Rendering Index Max
80
Luminous Flux @ Test
4767lm
Viewing Angle
120°
Nominal CCT (K)
4000 K
COB Width
24mm
Lumens / Watt @ Current Test
200lm/W
Lens Type
-
Height
1.65mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001