Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGELUX
Manufacturer Part NoBXRV-TR-1840G-10A0-A-25
Order Code3586944
Product RangeVesta Gen 2 29mm Array BXRV
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.550 |
10+ | €4.160 |
25+ | €3.890 |
50+ | €3.610 |
100+ | €3.340 |
500+ | €2.990 |
Price for:Each
Minimum: 1
Multiple: 1
€5.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRV-TR-1840G-10A0-A-25
Order Code3586944
Product RangeVesta Gen 2 29mm Array BXRV
Technical Datasheet
COB ColourNeutral White
Colour Rendering Index Max90
Power Rating9W
Luminous Flux @ Test1060lm
Forward Current @ Test500mA
Viewing Angle130°
Forward Voltage VF Typ18V
Nominal CCT (K)4000 K
COB Length15.9mm
COB Width15.9mm
Opto Case StyleSMD-4, No Lead
Lumens / Watt @ Current Test118lm/W
Light Emitting Surface29mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.65mm
Product RangeVesta Gen 2 29mm Array BXRV
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
COB Colour
Neutral White
Power Rating
9W
Forward Current @ Test
500mA
Forward Voltage VF Typ
18V
COB Length
15.9mm
Opto Case Style
SMD-4, No Lead
Light Emitting Surface
29mm
Lens Shape
Round with Flat Top
Product Range
Vesta Gen 2 29mm Array BXRV
Colour Rendering Index Max
90
Luminous Flux @ Test
1060lm
Viewing Angle
130°
Nominal CCT (K)
4000 K
COB Width
15.9mm
Lumens / Watt @ Current Test
118lm/W
Lens Type
-
Height
1.65mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002