Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGELUX
Manufacturer Part NoBXRV-TR-1840G-20A0-A-25
Order Code3586946
Product RangeVesta Gen 2 29mm Array BXRV
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price (ex VAT) |
---|---|
25+ | €7.400 |
Price for:Each
Minimum: 25
Multiple: 25
€185.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRV-TR-1840G-20A0-A-25
Order Code3586946
Product RangeVesta Gen 2 29mm Array BXRV
Technical Datasheet
COB ColourNeutral White
Colour Rendering Index Max90
Power Rating18.2W
Luminous Flux @ Test2200lm
Forward Current @ Test500mA
Viewing Angle130°
Forward Voltage VF Typ36.3V
Nominal CCT (K)4000 K
COB Length18.8mm
COB Width18.8mm
Opto Case StyleSMD-4, No Lead
Lumens / Watt @ Current Test121lm/W
Light Emitting Surface13mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.65mm
Product RangeVesta Gen 2 29mm Array BXRV
Technical Specifications
COB Colour
Neutral White
Power Rating
18.2W
Forward Current @ Test
500mA
Forward Voltage VF Typ
36.3V
COB Length
18.8mm
Opto Case Style
SMD-4, No Lead
Light Emitting Surface
13mm
Lens Shape
Round with Flat Top
Product Range
Vesta Gen 2 29mm Array BXRV
Colour Rendering Index Max
90
Luminous Flux @ Test
2200lm
Viewing Angle
130°
Nominal CCT (K)
4000 K
COB Width
18.8mm
Lumens / Watt @ Current Test
121lm/W
Lens Type
-
Height
1.65mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002