Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGETEK
Manufacturer Part NoBT883Q-T
Order Code4703246
Product RangeBT88x Series
Technical Datasheet
348 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.200 |
10+ | €6.300 |
25+ | €4.890 |
50+ | €4.880 |
100+ | €4.870 |
250+ | €4.860 |
500+ | €4.850 |
Price for:Each
Minimum: 1
Multiple: 1
€8.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRIDGETEK
Manufacturer Part NoBT883Q-T
Order Code4703246
Product RangeBT88x Series
Technical Datasheet
IC TypeEmbedded Video Engine
Supply Voltage Min2.97V
Supply Voltage Max3.63V
IC Case / PackageVQFN-EP
No. of Pins56Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product RangeBT88x Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Type
Embedded Video Engine
Supply Voltage Max
3.63V
No. of Pins
56Pins
Operating Temperature Max
85°C
Product Range
BT88x Series
Supply Voltage Min
2.97V
IC Case / Package
VQFN-EP
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001