Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €106.600 |
Price for:Each
Minimum: 1
Multiple: 1
€106.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRIDGETEK
Manufacturer Part NoME817EV
Order Code3619726
Technical Datasheet
Silicon ManufacturerBridgetek
Silicon Core NumberBT817
Kit Application TypeEmbedded
Application Sub TypeEmbedded Video Engine (EVE)
Kit ContentsEval Board BT817
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
ME817EV is a customer evaluation board for Bridgetek 4th generation EVE chip, BT817. The ME817EV is used to develop and demonstrate BT817's graphics, touch and audio functionalities. The board is capable of supporting LCD panels with 40-pin LVDS interface, or 50-pin RGB interface. Backlight LED current can be adjusted using dip switches. Capacitive touch screens can be connected to the board through a 10-pin or 6-pin FPC connector. An Audio filter and amplifier are included on-board, allowing a 1/8W speaker to be driven. Audio source can be supplied from the BT817, or through a line-in connector.
- Supports 40-pin LVDS display up to 1280x800
- Supports 50-pin RGB display up to 1024x600
- Trimmable on board LCD biasing voltages
- On board LCD backlight LED driver
- On board audio power amplifier and audio connector for external speaker support
- On board 16Mbyte NOR flash memory
- Supports SPI host interface through 2x8 pin header or 20pin FPC connector
- Supports USB high-speed connection with FT4222H
- 5V power supply via SPI host connector or via USB Type-C port
Technical Specifications
Silicon Manufacturer
Bridgetek
Kit Application Type
Embedded
Kit Contents
Eval Board BT817
SVHC
No SVHC (16-Jan-2020)
Silicon Core Number
BT817
Application Sub Type
Embedded Video Engine (EVE)
Product Range
-
Technical Docs (1)
Alternatives for ME817EV
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033