Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.220 |
Price for:Each
Minimum: 1
Multiple: 1
€22.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRIDGETEK
Manufacturer Part NoNERO-LP1
Order Code2664510
Technical Datasheet
Silicon ManufacturerAtmel
Silicon Core NumberATMEGA328
Kit Application TypeDevelopment
Application Sub TypeEmbedded
Core ArchitectureAVR
Core Sub-ArchitecturemegaAVR
Silicon Family Name-
Kit ContentsRef Design Board ATMEGA328
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The NERO-LP1 is a Nero module with long shield pin. This Nero module is a reference design for an energy efficient Arduino UNO compatible board based on the ATMEGA328 with the FTDI FT231X USB- UART delivers 5V at a full 1A without overheating.
- NerO-LP1 with 2.54mm pitch female header with long shield pins
- 16MHz ATmega328 32-pin TQFP package microcontroller and FTDI FT231XS USB UART interface
- UNO R3 form factor
- 14 digital I/O pins (6 PWM outputs)
- 6 analogue inputs
- A micro-B USB connects to PC connect or provides power supply over USB for board
- VIN input voltage range from 7V to 20V, hardware reset button provided
- CE and FCC certified
- Optiboot bootloader preloaded, Arduino SW (IDE) & UNO library compatible, Arduino shield compatible
Applications
Embedded Design & Development
Technical Specifications
Silicon Manufacturer
Atmel
Kit Application Type
Development
Core Architecture
AVR
Silicon Family Name
-
Product Range
-
Silicon Core Number
ATMEGA328
Application Sub Type
Embedded
Core Sub-Architecture
megaAVR
Kit Contents
Ref Design Board ATMEGA328
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1