Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €81.020 |
Price for:Each
Minimum: 1
Multiple: 1
€81.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRIDGETEK
Manufacturer Part NoVM800B50A-BK
Order Code2355183
Technical Datasheet
Silicon ManufacturerFTDI
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberFT800
Kit ContentsDev Module FT800
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
VM800B50A-BK is a development module for Bridgetek FT800, which is used to develop and demonstrate the functionality of the FT800 Embedded Video Engine, EVE. This module behaves as an SPI server and requires a SPI host for proper microcontroller interfacing and system integration.
- 5.0” ready to use LCD module display panel preinstalled, supports 3.3/5v MCU adapter board
- Integrated with resistive touch screen LCD panel
- On board LCD backlight LED Driver
- On board audio power amplifier and micro speaker (3-stage audio filter and power amplifier)
- Flexible power supply
- Powering the VM800B using SPI host connector, or via USB Micro-B port, or via a 2mm JST connector
- 5V tolerant buffers when used with a 5V SPI host
- Precision fitted bezel in black
- Micro USB connector, SPI connector and 2-pin connector for power supply
- 8ohm speaker
Technical Specifications
Silicon Manufacturer
FTDI
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Dev Module FT800
SVHC
No SVHC (14-Jun-2023)
No. of Bits
-
Core Architecture
-
Silicon Core Number
FT800
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85249100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.242218