Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price (ex VAT) |
---|---|
5100+ | €0.639 |
Price for:Each
Minimum: 5100
Multiple: 5100
€3,258.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The ACPL-847-W00E is a 4-channel 16-pin DC-input full-pitch Phototransistor Optocoupler contains two light emitting diode optically coupled to two separate transistor. The input-output isolation voltage is rated at 5000VRMS. It is suitable for sequence controllers, signal transmission between circuits of different potentials and impedance.
- 4μs Response time
- 50mA Average forward current
- 6V Input reverse voltage
- 200mW Total power dissipation
- 50% CTR Minimum current transfer ratio at IF = 5mA, VCE = 5V
- 5000Vrms VISO High input-output isolation voltage
Applications
Computers & Computer Peripherals, Test & Measurement, Signal Processing, Communications & Networking
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
DIP
Forward Current If Max
50mA
CTR Min
50%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00095
Product traceability