Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.130 |
| 5+ | €15.810 |
| 10+ | €13.480 |
| 50+ | €13.110 |
| 100+ | €12.740 |
| 250+ | €12.370 |
Product Overview
AFBR-2529SIZ is a DC-50MBd versatile link fibre-optic receiver with monitoring output. The receiver consists of an IC with an integrated photodiode providing a TTL logic family-compatible output. It is a 4-pin device, packed in versatile link housing. Versatile link components can be interlocked (N-plexed together) to minimize space and to provide dual connections with the duplex connectors. The AFBR-2529SIZ features a monitor output providing an analogue voltage proportional to the average optical input power. It delivers inverted output signals, which means that LIGHT ON leads to Data out LOW and vice versa. Applications include industrial control and factory automation, extension of RS-232 and RS-485, high voltage isolation, elimination of ground loops, reducing voltage transient susceptibility, advanced maintenance management of optical links by monitoring the incoming optical receiver power.
- Analog monitoring output (RSSI)
- Integrated PIN diode and digitalizing IC with TTL output logic
- Receiver power supply of 3.3V or 5.0V
- Operating temperature range of -40°C to +85°C
- Up to 50m distance with 1mm POF over operating temperature range
- Supply current is 20mA typ at TA=-40°C to +85°C, VCC=3.3V ±5% or 5V ±5%
- Rise time (10%–90%) is 5ns max at TA=-40°C to +85°C, VCC=3.3V ±5% or 5V ±5%
- Fall time (10%–90%) is 5ns max at TA=-40°C to +85°C, VCC=3.3V ±5% or 5V ±5%
- Propagation delay is 30ns max at TA=-40°C to +85°C, VCC=3.3V ±5% or 5V ±5%
- Optical spectrum range is 685nm max at TA=-40°C to +85°C, VCC=3.3V ±5% or 5V ±5%
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
650nm
50m
No SVHC (12-Jan-2017)
50Mbaud
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate