Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €693.170 |
5+ | €675.840 |
10+ | €662.320 |
20+ | €648.810 |
Price for:Each
Minimum: 1
Multiple: 1
€693.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-S20SK-V2
Order Code3715167
Technical Datasheet
Kit ContentsSMA 905 Connector, Hexagon Socket Screw Key
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
AFBR-S20SK-V2 is a slit evaluation kit for Qmini and Qwave with 50µm, 100µm, 150µm and 200µm. With a hexagon socket screw key, user can easily switch the SMA connector with the integrated slit and adjust the optical performance to your application. Changing from a 20µm diameter to a 50µm slit doubles users optical throughput and allows detecting weaker signals.
- A smaller slit leads to higher optical resolution but decreases the spectral sensitivity of device
Contents
Four different slit diameters (50μm, 100μm, 150μm, 200μm) integrated in the SMA 905 connector, Hexagon socket screw key.
Technical Specifications
Kit Contents
SMA 905 Connector, Hexagon Socket Screw Key
SVHC
No SVHC (12-Jan-2017)
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
Product traceability