Product Information
Product Overview
The APDS-9930 is a Digital Proximity and ambient Light Sensor provides digital ambient light sensing (ALS), IR LED and a complete proximity detection system. The proximity function offers plug and play detection to 100mm (without front glass) thus eliminating the need for factory calibration of the end equipment or sub-assembly. The proximity detection feature operates well from bright sunlight to dark rooms. The addition of the micro-optics lenses within the module, provide highly efficient transmission and reception of infrared energy which lowers overall power dissipation. In addition, an internal state machine provides the ability to put the device into a low power mode in between ALS and proximity measurements providing very low average power consumption.
- I²C Interface Compatible
- Programmable Wait Timer
- 70µA Typical wait state power
- Dedicated interrupt pin
- 2.2µA Typical sleep mode power
Applications
Sensing & Instrumentation, Security, Audio, Imaging, Video & Vision
Technical Specifications
2.2V
DFN
APDS-9930 Series
85°C
3.6V
8Pins
-30°C
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate