Print Page
18.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1500+ | €1.600 |
7500+ | €1.570 |
15000+ | €1.540 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
€2,400.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASSR-1218-503E
Order Code2454444
Product RangeASSR
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current200mA
MOSFET Relay Package StyleSO-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max10ohm
Isolation Voltage3.75kV
I/O Capacitance Typ0.4pF
Off State Leakage Current Max1µA
Product RangeASSR
SVHCNo SVHC (23-Jan-2024)
Product Overview
SMD MOSFET solid state relay consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. Typical applications include telecommunication switching, data communications, industrial controls, medical, security, EMR / reed relay replacement.
- Single channel configurations
- Equivalent to 1 Form A Electromechanical Relays (EMR)
- Compact solid-state bi-directional signal switch
- Low input current - CMOS compatibility
- High input-to-output insulation voltage
- 4.9mm minimum external air gap (clearance)
- 0.08mm minimum internal plastic gap (internal clearance)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
SO-4
Relay Terminals
Gull Wing
Isolation Voltage
3.75kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (23-Jan-2024)
Load Type
AC / DC
Load Current
200mA
Relay Mounting
Surface Mount
On State Resistance Max
10ohm
I/O Capacitance Typ
0.4pF
Product Range
ASSR
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000322
Product traceability