Need more?
Quantity | Price (ex VAT) |
---|---|
1000+ | €2.500 |
Product Information
Product Overview
The ASSR-1228-502E is a Standard Solid State Relay with DPST-NO contacts and surface mount terminals. This ASSR-12-series 2-form-A relay (Photo MOSFET) with an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector with a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 3mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.8V or less. The dual channel configuration is equivalent to 2-form-A electromechanical relays (EMR). Their transient immunity of more than 1kV/μs and excellent noise rejection between input-output as well as between open terminals on the output will laminate undesirable transient effects.
- Compact solid-state bi-directional signal switch
- High-speed optically isolated MOSFET output
- Reinforced insulation of 3.75kV with fast switching speed
- Low on-resistance (0.25Ω typical for DC, 1Ω typical for AC/DC)
- 5ms Turn-on/turn-off maximum time
- -40 to 85°C Operating temperature range
Applications
Industrial, Communications & Networking, Automation & Process Control, Medical, Security
Technical Specifications
DPST-NO (2 Form A)
60V
DIP-8
Gull Wing
3.75kV
1µA
No SVHC (23-Jan-2024)
AC / DC
200mA
Surface Mount
10ohm
0.8pF
ASSR
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate