Need more?
Quantity | Price (ex VAT) |
---|---|
1500+ | €2.440 |
Product Information
Product Overview
The ASSR-1410-503E is a SMD photo MOSFET general purpose Solid State Relay consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch ON/OFF two discrete high voltage MOSFETs. The relay turns ON (contact closes) with a minimum input current of 3mA through the input LED. The relay turns OFF (contact opens) with an input voltage of 0.8V or less. The 1-channel configuration of ASSR-1410 is equivalent to 1-form-A electromechanical relay (EMR). It is used for general purpose switching of signals and low power AC/DC loads.
- Compact solid-state bi-directional signal switch
- Low input current - CMOS compatibility
- Very high output OFF-state impedance - 10TΩ Typical
- <gt/>1kV/μs High transient immunity
- High input-to-output insulation voltage
- -40 to 85°C Temperature range
Applications
Industrial, Communications & Networking, Medical, Security
Technical Specifications
SPST-NO (1 Form A)
60V
SO-4
Gull Wing
3.75kV
1µA
No SVHC (23-Jan-2024)
AC / DC
600mA
Surface Mount
1ohm
0.4pF
ASSR-14XX Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate