Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.740 |
| 5+ | €5.310 |
| 10+ | €4.880 |
| 20+ | €4.730 |
| 50+ | €4.580 |
Product Information
Product Overview
The ASSR-1510-003E is a 1-pole Solid-state Relay, ASSR series, consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 3mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.8V or less. 1 form-A contact configuration.
- Compact solid-state bi-directional signal switch
- Low on resistance
- High input-to-output insulation voltage
- Low input current - CMOS compatibility
- Very high output Off-state impedance
- High speed switching
- High transient immunity
Applications
Industrial, Power Management, Automation & Process Control, Communications & Networking, Medical, Security, Test & Measurement
Technical Specifications
SPST-NO
AC / DC
1A
Surface Mount
20mA
3.75kV
-
No SVHC (23-Jan-2024)
SPST-NO (1 Form A)
60V
SO-4
Gull Wing
0.5ohm
0.4pF
ASSR-15XX Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate