Print Page
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €121.680 |
5+ | €113.020 |
10+ | €104.360 |
Price for:Each
Minimum: 1
Multiple: 1
€121.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCMS-2353
Order Code3794075
Product RangeHCMS-235x
Technical Datasheet
LED ColourGreen
Forward Current If-
Luminous Intensity3mcd
No. of Digits / Alpha4
Character Size5mm
Supply Voltage5V
Display Area Width20.01mm
Character FormatDot Matrix
Display Area Height8.43mm
Product RangeHCMS-235x
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green
Luminous Intensity
3mcd
Character Size
5mm
Display Area Width
20.01mm
Display Area Height
8.43mm
SVHC
No SVHC (21-Jan-2025)
Forward Current If
-
No. of Digits / Alpha
4
Supply Voltage
5V
Character Format
Dot Matrix
Product Range
HCMS-235x
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
Product traceability