Print Page
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 120+ | €25.930 |
Price for:Each
Minimum: 120
Multiple: 120
€3,111.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCMS-2963
Order Code2900836
Product RangeHCMS-29xx
Technical Datasheet
LED ColourGreen
Forward Current If132mA
Luminous Intensity270µcd
No. of Digits / Alpha4
Character Size5.08mm
Supply Voltage5V
Display Area Width21.46mm
Character FormatDot Matrix
Display Area Height11.43mm
Product RangeHCMS-29xx
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green
Luminous Intensity
270µcd
Character Size
5.08mm
Display Area Width
21.46mm
Display Area Height
11.43mm
SVHC
No SVHC (21-Jan-2025)
Forward Current If
132mA
No. of Digits / Alpha
4
Supply Voltage
5V
Character Format
Dot Matrix
Product Range
HCMS-29xx
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability