Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
750+ | €2.040 |
2250+ | €1.980 |
Product Information
Product Overview
The HCNW3120-500E is a 1-channel 8-pin surface-mount IGBT Gate Drive Optocoupler contains an AlGaAs LED. The LED is optically coupled to an integrated circuit with a power output stage. It is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by these optocouplers make them ideally suited for directly driving IGBTs with ratings up to 1200V/100A. The HCNW3120 has the highest insulation voltage of VIORM=1414Vpeak in the IEC/EN/DIN EN 60747-5-5.
- Under voltage lock-out protection (UVLO) with hysteresis
- 2.5A Maximum peak output current
- 2A Minimum peak output current
- 25kV/µs Minimum common mode rejection (CMR) at VCM=1500V
- 500ns Maximum switching speeds
Applications
Motor Drive & Control, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
8Pins
-
Surface Mount DIP
5kV
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for HCNW3120-500E
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate