Quantity | Price (ex VAT) |
---|---|
800+ | €4.380 |
Product Information
Product Overview
The HCPL-4100-300E is a 1-channel 8-pin surface-mount optically coupled Optocoupler designed to operate as a transmitter in equipment using the 20mA current loop. 20mA current loop systems conventionally signal a logic high state by transmitting 20mA of loop current (MARK) and signal a logic low state by allowing no more than a few milliamperes of loop current (SPACE). Optical coupling of the signal from the logic input to the 20mA current loop breaks ground loops and provides very high immunity to common mode interference. The HCPL-4100 data input is compatible with LSTTL, TTL or CMOS logic gates. The input integrated circuit drives a GaAsP LED. The light emitted by the LED is sensed by a second integrated circuit that allows 20mA to pass with a voltage drop of less than 2.7V when no light is emitted and allows less than 2mA to pass when light is emitted. The transmitter output is capable of withstanding 27V.
- Internal shield for high common mode rejection
- Guaranteed ON and OFF output current levels
- 3750VRMS Input-output momentary withstand voltage
- 360mW Total power dissipation
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
20Kbaud
8Pins
No SVHC (23-Jan-2024)
3.75kV
Surface Mount DIP
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate