Quantity | Price (ex VAT) |
---|---|
1150+ | €2.910 |
Product Information
Product Overview
The HCPL-7520-300E is an isolated Linear Sensing IC designed for current sensing in servo drive applications. In a typical implementation, motor current flows through an external resistor and the resulting analogue voltage drop is sensed by the IC. An output voltage is created on the other side of the IC optical isolation barrier. The 1-ended output voltage is proportional to the motor current. Since common-mode voltage swings of several hundred volts in tens of nanoseconds are common in modern switching inverter motor drives, the IC was designed to ignore very high common-mode transient slew rates The high CMR capability of the isolation amplifier provides the precision and stability needed to accurately monitor motor current in high noise motor control environments, providing for smoother control in various types of motor control applications.
- 60ppm/°C Gain drift vs. temperature
- 8µV/°C Input offset voltage vs. temperature
- Advanced sigma-delta A/D converter technology
Applications
Sensing & Instrumentation, Motor Drive & Control
Warnings
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
8Pins
-
-
Surface Mount DIP
3.75kV
100kHz
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate