Print Page
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 80+ | €36.420 |
Price for:Each
Minimum: 80
Multiple: 80
€2,913.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-2531
Order Code2900832
Product RangeHDSP-253x
Technical Datasheet
LED ColourYellow
Forward Current If-
Luminous Intensity7.5mcd
No. of Digits / Alpha8
Character Size5mm
Supply Voltage5V
Display Area Width42.93mm
Character FormatDot Matrix
Display Area Height11.43mm
Product RangeHDSP-253x
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Yellow
Luminous Intensity
7.5mcd
Character Size
5mm
Display Area Width
42.93mm
Display Area Height
11.43mm
SVHC
No SVHC (21-Jan-2025)
Forward Current If
-
No. of Digits / Alpha
8
Supply Voltage
5V
Character Format
Dot Matrix
Product Range
HDSP-253x
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability