Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €52.840 |
5+ | €45.350 |
10+ | €42.450 |
25+ | €41.670 |
50+ | €40.840 |
Product Information
Product Overview
The HEDM-5500#B13 is a 2-channel quick assembly Optical Encoder, each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry and a code wheel which rotates between the emitter and detector IC. The HEDM series utilizes a film code wheel allowing for resolutions to 1024 CPR. It may be quickly and easily mounted to a motor.
- Two channel quadrature output with optional index pulse
- Quick and easy assembly
- No signal adjustment required
- Resolutions up to 1024 counts per revolution
- TTL compatible
- Silicone rubber - Semitransparent-ESD protective material
- 1000 CPR
Applications
Industrial, Computers & Computer Peripherals, Automation & Process Control
Warnings
Normal handling precautions should be taken to avoid static discharge. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Optical
1000PPR
Vertical
Quadrature
HEDM-55xx
-
No Shaft
8mm
5.5V
70°C
PC Pin
Incremental
0 Detents
Without Push Switch
Screw Mount
30000rpm
2Channels
-
4.5V
-40°C
-
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate