Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €67.530 |
5+ | €61.040 |
10+ | €56.490 |
25+ | €50.700 |
50+ | €47.340 |
Product Information
Product Overview
The HEDS-5540#A11 from Avago Technologies is a high performance, low cost, three channel optical incremental encoder. These encoders emphasize high reliability, high resolution and easy assembly. The encoder contains a lensed LED source, an integrated circuit with detectors, output circuitry and a codewheel which rotates between the emitter and detector IC. Typical applications include printers, plotters, tape drives, positioning tables and automatic handlers.
- Two channel quadrature output with optional index pulse
- No signal adjustment required
- External mounting ears available
- Resolutions up to 1024 counts per revolution
- Small size -40°C to 100°C operating temperature
- TTL compatible
- Single 5V supply
- Velocity of 30,000rpm
- Acceleration is 250,000rad/sec2
- Count frequency of 100KHz
Applications
Consumer Electronics, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Notes
Avago Technologies encoders are not recommended for use in safety applications.
Technical Specifications
Optical
500PPR
Vertical
Quadrature
HEDS-55xx
-
No Shaft
4mm
5.5V
100°C
Solder Pin
Incremental
0 Detents
Without Push Switch
Screw Mount
30000rpm
3Channels
-
4.5V
-40°C
-
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate