Print Page
Image is for illustrative purposes only. Please refer to product description.
1.106 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €16.100 |
5+ | €14.410 |
10+ | €12.720 |
50+ | €11.420 |
100+ | €11.030 |
250+ | €10.650 |
Price for:Each
Minimum: 1
Multiple: 1
€16.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The HFBR-1521ETZ is a 5Mbaud robust Versatile Link Fibre Optic Transmitter suitable for helping to solve problems with voltage isolation and insulation, EMI/RFI immunity or data security. This extended temperature range horizontal mount transmitter incorporates a 660nm LED. The internal optics has been optimized for use with 1mm diameter plastic optical fibre. Versatile Link specifications incorporate all connector interface losses. Therefore, optical calculations for common link applications are simplified. This transmitter is compatible with standard TTL circuitry.
- 6mA Peak supply current
- Interlocking feature
- High noise immunity
- Flame-retardant
- -40 to +85°C Extended temperature range
Applications
Communications & Networking, Fibre Optics, Automotive
Technical Specifications
Wavelength Typ
660nm
Data Transmission Distance
38m
Forward Voltage
1.67V
Signal Rate Max
5Mbaud
Product Range
-
Data Rate Max
-
Forward Current If
60mA
Reverse Voltage Vr
5V
Fibre Optic Connector Type
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021092
Product traceability