120 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €65.690 |
5+ | €57.810 |
10+ | €49.930 |
50+ | €48.930 |
Product Information
Product Overview
The HFBR-2316TZ is a 155MBd Optical Receiver provides the most effective 1300nm fiber optic links for a wide variety of data communication applications from low-speed distance extenders up to SONET OC-3 signal rates. The receiver is compatible with two popular optical fiber sizes 50/125μm and 62.5/125μm diameter. This allows flexibility in choosing a fibre size. The 1300nm wavelength is in the lower dispersion and attenuation region of fibre and provides longer distance capabilities than 820nm LED technology. Typical distance capabilities are 2km at 125MBd and 5km at 32MBd. It contains an InGaAs PIN photodiode and a low-noise transimpedance preamplifier that operate in the 1300nm wavelength region. It is an optical signal and converts it to an analog voltage. The buffered output is an emitter-follower, with frequency response from DC to typically 125MHz.
- Signal rates over 155MBd
- 1300nm wavelength
- Link distances over 5km
- Dual-in-line package panel-mountable ST and SC connector receptacles
- Auto-insertable and wave-solderable
- Specified with 62.5/125μm and 50/125μm fibre
- Compatible with HFBR-0400Z series
- Receiver also specified for SM cable spec (9/125μm)
Applications
Communications & Networking
Technical Specifications
1300nm
5km
No SVHC (23-Jan-2024)
155Mbps
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate