Quantity | Price (ex VAT) |
---|---|
18000+ | €0.174 |
Product Information
Product Overview
The HLMP-D155 is a 5mm low current red LED Lamp with untinted/non-diffused lens, made of double hetero-junction AlGaAs. This solid state LED lamp utilizes double hetero-junction (DH) AlGaAs/GaAs material technology. This LED material has outstanding light output efficiency at very low drive current. The colour is deep red at the dominant wavelength of 637nm. This lamp is ideally suited for use in applications where high light output is required with minimum power output.
- Minimum luminous intensity specified at 1 mA
- High light output at low currents
- Wide viewing angle
- Outstanding material efficiency
- Low power/low forward voltage
- CMOS/MOS compatible
- TTL compatible
- Deep red colour
Applications
LED Lighting, Signalling, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Red
T-1 3/4 (5mm)
1mA
637nm
24°
-
No SVHC (23-Jan-2024)
Through Hole
T-1 3/4 (5mm)
1.6V
10mcd
Round
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate