Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoSFH 757V
Order Code1863195
Also Known AsSP000063858, SFH757V
Technical Datasheet
1.437 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.290 |
5+ | €16.080 |
10+ | €13.860 |
50+ | €12.880 |
100+ | €11.890 |
250+ | €11.650 |
Price for:Each
Minimum: 1
Multiple: 1
€18.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoSFH 757V
Order Code1863195
Also Known AsSP000063858, SFH757V
Technical Datasheet
Wavelength Typ650nm
Data Rate Max100Mbaud
Data Transmission Distance-
Forward Current If50mA
Forward Voltage2V
Reverse Voltage Vr-
Signal Rate Max100Mbaud
Fibre Optic Connector Type-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SP000063858 is a Transmitter with direct fibre connector for simple optical data transmission with polymer optical fibre. This very robust 650nm LED can be used for speeds up to 100Mbuad. The V-housing allows easy coupling of unconnectorized 2.2mm plastic optical fibre by means of an axial locking screw.
- 50nm Transmitter with high-speed LED
- V-housing with axial locking screw for easy fibre coupling of 2.2mm plastic fibre
- Moulded microlens for efficient coupling
- Light tight housing for superior crosstalk
- Auto insertable and wave solderable
- High voltage isolation
Applications
Fibre Optics, Industrial, Automation & Process Control, Lighting, Safety
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wavelength Typ
650nm
Data Transmission Distance
-
Forward Voltage
2V
Signal Rate Max
100Mbaud
Product Range
-
Data Rate Max
100Mbaud
Forward Current If
50mA
Reverse Voltage Vr
-
Fibre Optic Connector Type
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001688
Product traceability