Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.800 |
10+ | €2.800 |
25+ | €2.600 |
50+ | €2.410 |
100+ | €2.210 |
500+ | €2.160 |
Product Overview
ACFL-3161-500E is a 10A gate drive optocoupler device in the SSO-12 package designed for high-voltage, space-constrained industrial applications like motor drives and inverters. The new package features a 600V CTI mould, which reduces the creepage requirement due to high insulation voltage in a compact footprint. It features common mode transient immunity (CMTI) greater than 100 kV/μs, preventing erroneous gate driver failures in noisy environments. Furthermore, the new device has less than 95ns propagation delay, enabling high-frequency switching to improve efficiency in driving IGBT and SiC/GaN MOSFET. Applications include IGBT/SiC gate drives, AC and brushless DC motor drives, renewable energy inverters and storage, industrial inverters, switching power supplies. Regulatory approvals include UL1577 5kVrms for 1 minute, CAN/CSA-C22.2 No. 62368-1, IEC/EN 60747-5-5 VIORM = 1230 VPEAK.
- Industrial temperature range from -40°C to +125°C
- Rail-to-rail output voltage
- Wide operating supply (VDD) range from 15V to 30V
- Under-voltage lockout (UVLO) protection with hysteresis
- Low supply current allows a bootstrap half-bridge topology: IDD = 4mA maximum
- Common mode transient immunity (CMTI): 100kV/μs at VCM = 1000V
- High noise immunity, direct LED input with low input impedance and low noise sensitivity
- Minimum input pulse width is 100ns minimum
- Output rise time (20% to 80%) is 7ns typical
- Output fall time (80% to 20%) is 7ns typical
Technical Specifications
1 Channel
12Pins
-
SSO
5kV
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate