Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoACFL-6212T-060E
Order Code4561943
Product RangeR2Coupler ACFL-6212T Series
Technical Datasheet
898 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.040 |
10+ | €4.980 |
25+ | €4.680 |
50+ | €4.380 |
100+ | €4.080 |
500+ | €4.000 |
Price for:Each
Minimum: 1
Multiple: 1
€7.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACFL-6212T-060E
Order Code4561943
Product RangeR2Coupler ACFL-6212T Series
Technical Datasheet
No. of Channels2 Channel
Isolation Voltage5kV
Data Rate10Mbaud
Optocoupler Case StyleSSO
No. of Pins12Pins
Product RangeR2Coupler ACFL-6212T Series
Technical Specifications
No. of Channels
2 Channel
Data Rate
10Mbaud
No. of Pins
12Pins
SVHC
No SVHC (27-Jun-2024)
Isolation Voltage
5kV
Optocoupler Case Style
SSO
Product Range
R2Coupler ACFL-6212T Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability