Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
850+ | €8.390 |
Price for:Each (Supplied on Full Reel)
Minimum: 850
Multiple: 850
€7,131.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACML-7410-500E
Order Code4565108
Technical Datasheet
No. of Filters3
Cutoff Frequency25MHz
Resolution (Bits)-
Supply Voltage Min3V
Supply Voltage Max5.5V
Filter IC Case StyleQFN
No. of Pins20Pins
Conversion Rate-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Filters
3
Resolution (Bits)
-
Supply Voltage Max
5.5V
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
-
Cutoff Frequency
25MHz
Supply Voltage Min
3V
Filter IC Case Style
QFN
Conversion Rate
-
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability