Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.850 |
5+ | €6.520 |
10+ | €5.190 |
50+ | €4.980 |
100+ | €4.770 |
250+ | €4.670 |
Product Information
Product Overview
ACPL-355JC-000E is a 10A IGBT and SiC MOSFET gate drive optocoupler with integrated overcurrent sensing, FAULT, and UVLO status feedback. The device features fast propagation delay with excellent timing skew performance. It provides IGBT/SiC MOSFET with overcurrent protection and functional safety reporting. This full-featured and easy-to-implement gate drive optocoupler comes in a compact, surface-mountable SO-16 600V CTI package. It provides reinforced insulation certified for safety regulatory IEC/EN/DIN, UL, and cUL. Applications include industrial drives and inverters, renewable energy inverters, solar inverter, servo drive, motor drive, AC inverters, IGBT inverter, switching power supplies, mid-voltage motor drives, static var generator (SVG)/high voltage converter (HVC).
- Dual output drive to control turning on and off time
- Overcurrent detection with configurable soft shutdown
- Functional safety reporting, overcurrent FAULT feedback, UVLO status feedback
- Under voltage lockout (UVLO) with hysteresis
- 100kV/μs minimum common mode rejection (CMR) at VCM = 1500V
- 15V to 30V wide operating VDD2 range
- Industrial temperature range from -40°C to 110°C
- CTI > 600V with 8.3mm creepage and clearance
- Temperature coefficient of input forward voltage is -1.7mV/°C typ at IF = 8mA
- Pulse width distortion is 10ns typ at TA = 25°C, VDD1 = 5V, VDD2 – VS = 15V, VS – VSS2 = 15V
Technical Specifications
2 Channel
16Pins
-
SOIC
5kVrms
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate