Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.060 |
10+ | €5.790 |
25+ | €4.510 |
50+ | €4.420 |
100+ | €4.320 |
250+ | €4.230 |
500+ | €4.150 |
Product Information
Product Overview
ACPL-C72A-000E is a precision miniature isolation amplifier. It is designed for current sensing in electronic power converters in applications including motor drives and renewable energy systems. In a typical motor drive implementation, current flows through an external shunt resistor and the resulting analogue voltage drop is sensed by the isolation amplifier. The product operates from a single 5V supply and provides excellent linearity and dynamic performance of 65dB SNR. It is approved by IEC/EN/DIN EN 60747-5-5: 1414Vpeak working insulation voltage, UL 1577: 5000Vrms/1min double protection rating, CSA: Component Acceptance Notice #5. It is used in applications such as current sensing in AC and servo motor drives, solar inverters, wind turbine inverters, industrial process control, data acquisition systems, switching power supply signal isolation, general-purpose analogue signal isolation, traditional current transducer replacements.
- Advanced sigma-delta (Σ-Δ) A/D converter technology
- Fully differential isolation amplifier, 25KV/μs common-mode transient immunity
- Suitable for functional safety design with VDD1 supply lost indication
- 0.5mV input offset voltage at (TA = 25°C)
- Signal-to-noise ratio is 65dB typical at ( VIN+ = 100mVpp, 10KHz sine wave)
- Nonlinearity over ±50mV input voltage is 0.03% typical at (VIN+ = -50mV to +50mV, TA = 25°C)
- 200KHz -3dB small-signal bandwidth, 3V to 5.5V wide supply range
- Power supply rejection is -78dB typical at (1Vpp, 1KHz sine wave ripple on VDD1)
- Output rise/fall time is 1.2μs typical, stretched SO-8 package
- Operating temperature range from -40°C to +110°C
Technical Specifications
1Amplifiers
3V to 5.5V
5kV
250kHz
Optical
-40°C
-
500µV
1 Amplifier
8Pins
SSO
250kHz
0.092%
Surface Mount
110°C
No SVHC (12-Jan-2017)
SSO
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate