880 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €7.570 |
5+ | €6.160 |
10+ | €4.750 |
50+ | €4.630 |
100+ | €4.510 |
250+ | €4.420 |
Product Information
Product Overview
The ACPL-C784-000E is a miniature Isolation Amplifier designed for current sensing in electronic motor drive and automotive applications. The high CMR capability of amplifier provides the precision and stability needed to accurately monitor motor current and DC rail voltage in high noise motor control environments, providing for smoother control in various types of motor control applications. It can also be used for general analogue signal isolation applications requiring high accuracy, stability and linearity under similarly severe noise conditions. In a typical implementation the current flow through an external resistor and the resulting analogue voltage drop is sensed by the amplifier.
- Advanced sigma-delta A/D converter technology
- Fully differential circuit topology
- Compact and auto-insertable standard
- 15kV/μs Common-mode rejection at VCM = 1000V
Applications
Motor Drive & Control, Sensing & Instrumentation
Technical Specifications
1Amplifiers
SSO
4.5V to 5.5V
5kVrms
100kHz
0.004%
Surface Mount
85°C
-
2mV
1 Amplifier
1 Channel
8Pins
SOIC
-
100kHz
Optical
-40°C
ACPL-C784 Series
No SVHC (23-Jan-2024)
SOIC
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate