Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.060 |
5+ | €7.570 |
10+ | €6.070 |
50+ | €5.870 |
100+ | €5.670 |
250+ | €5.560 |
Product Information
Product Overview
The ACPL-C79B-000E is a precision miniature Isolation Amplifier designed for current and voltage sensing in electronic power converters. It operates from a single 5V supply and provides excellent linearity and dynamic performance of 60dB SNR. The amplifier with 200kHz bandwidth, 1.6µs fast response time, the product captures transients in short-circuit and overload conditions. The high common-mode transient immunity provides the precision and stability needed to accurately monitor motor current in high noise motor control environments, providing for smoother control in various types of motor control applications. In a typical motor drive implementation, current flows through an external resistor and the resulting analogue voltage drop is sensed by the isolation amplifier.
- Advanced sigma-delta A/D converter technology
- Fully differential isolation amplifier
- Compact and auto-insertable standard
- 15kV/μs Common-mode transient immunity
- 0.05% Excellent linearity
Applications
Motor Drive & Control, Sensing & Instrumentation, Power Management, Alternative Energy
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Amplifiers
SSO
8Pins
5kVrms
200kHz
0.5%
Surface Mount
105°C
-
600µV
1 Amplifier
1 Channel
3V to 5.5V, 4.5V to 5.5V
WSOIC
-
200kHz
Optical
-40°C
-
No SVHC (23-Jan-2024)
WSOIC
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate