1.473 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €7.870 |
5+ | €6.750 |
10+ | €5.630 |
50+ | €5.260 |
100+ | €4.890 |
250+ | €4.790 |
Product Information
Product Overview
ACPL-C87B-000E is a precision optically isolated voltage sensor. It is an optical isolation amplifier designed specifically for voltage sensing. Its 2V input range and high 1Gohm input impedance, makes it well suited for isolated voltage sensing requirements in electronic power converters applications, including motor drives and renewable energy systems. In a typical voltage sensing implementation, a resistive voltage divider is used to scale the DC-link voltage to suit the input range of the voltage sensor. Applications include isolated voltage sensing in AC and servo motor drives, isolated DC-bus voltage sensing in solar inverters, wind turbine inverters, isolated sensor interfaces, signal isolation in data acquisition systems, general-purpose voltage isolation. Safety and regulatory approvals include IEC/EN/DIN EN 60747-5-5: 1414 Vpeak working insulation voltage, UL 1577: 5000 Vrms/1 min double protection rating, CSA: component acceptance notice #5.
- Advanced sigma-delta (Σ-Δ) modulation technology
- 0 to 2V nominal input range
- Active-high shutdown pin, 100kHz wide bandwidth
- 3V to 5.5V wide supply range for output side
- Input offset voltage is 9.9mV max at TA=25°C
- Magnitude of input offset change vs. temperature is 21µV/°C typ at C TA=-40°C to +105°C
- Nonlinearity is 0.1% max at VIN=0 to 2V, TA=25°C
- Input bias current is -0.0015µA typ at VIN=0V
- Compact, auto-insertable stretched SO-8 package
- Operating temperature range from -40°C to 105°C
Technical Specifications
1 Channel
SSO
3V to 5.5V
5kVrms
100kHz
0.1%
Surface Mount
105°C
-
9.9mV
1Amplifiers
8Pins
SOIC
-
100kHz
Optical
-40°C
ACPL-C87x Series
No SVHC (23-Jan-2024)
SOIC
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate