Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoACPL-K30T-560E
Order Code3912407
Product RangeR2 Coupler Series
Technical Datasheet
2.062 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.530 |
| 10+ | €2.610 |
| 25+ | €2.430 |
| 50+ | €2.250 |
| 100+ | €2.070 |
| 500+ | €1.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-K30T-560E
Order Code3912407
Product RangeR2 Coupler Series
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSSO
No. of Pins8Pins
Isolation Voltage5kV
Product RangeR2 Coupler Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Product Range
R2 Coupler Series
Optocoupler Case Style
SSO
Isolation Voltage
5kV
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability