Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.560 |
| 10+ | €4.190 |
| 25+ | €3.920 |
| 50+ | €3.660 |
| 100+ | €3.390 |
| 500+ | €3.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Channels
1 Channel
Data Rate
-
No. of Pins
8Pins
SVHC
No SVHC (12-Jan-2017)
Isolation Voltage
5kV
Optocoupler Case Style
SSO
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability
