Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAEAT-9012-S06
Order Code4216232
Product RangeAEAT-901x Series
Technical Datasheet
1.725 In Stock
525 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €41.080 |
| 5+ | €38.720 |
| 10+ | €33.870 |
| 25+ | €32.300 |
| 50+ | €29.460 |
Price for:Each
Minimum: 1
Multiple: 1
€41.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAEAT-9012-S06
Order Code4216232
Product RangeAEAT-901x Series
Technical Datasheet
Encoder TechnologyMagnetic
Encoder TypeAbsolute
Encoder Resolution4096PPR
No. of Detents0 Detents
OrientationStraight
Push SwitchWithout Push Switch
Encoder OutputBinary
Encoder MountingScrew Mount
Product RangeAEAT-901x Series
Rotational Speed Max12000rpm
Rotational Life Cycles-
No. of Channels-
Shaft TypeRound Shaft
Shaft Length8.5mm
Shaft Diameter6mm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IP Rating-
Termination5 Pin Connector
SVHCNo SVHC (12-Jan-2017)
Product Overview
AEAT-9012-S06 is a magnetic encoder that provides an integrated solution for angular detection. With ease of use in mind, these magnetic encoders are ideal for angular detection within 360°. The positional data is provided in a serial bit stream. There is no upper speed limit; the only restriction is that there will be fewer samples per revolution as the speed increases. Applications include flow meter, angular detection, knob control, rotary encoder.
- Contactless sensing technologies
- Wide temperature range from -40°C to 125°C
- Absolute angular position detection
- Synchronous serial interface (SSI) output for absolute position data (binary format)
- Easy assembly, no signal adjustment required
- 12bit resolution
- 5.0V DC supply voltage
- Maximum read-out frequency is ≤10MHz
- Typical code monotony error=±1LSB
- Power-up time is 10ms maximum
Technical Specifications
Encoder Technology
Magnetic
Encoder Resolution
4096PPR
Orientation
Straight
Encoder Output
Binary
Product Range
AEAT-901x Series
Rotational Life Cycles
-
Shaft Type
Round Shaft
Shaft Diameter
6mm
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Termination
5 Pin Connector
Encoder Type
Absolute
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Screw Mount
Rotational Speed Max
12000rpm
No. of Channels
-
Shaft Length
8.5mm
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IP Rating
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
Product traceability