Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAFBR-5803ATQZ
Order Code3605882
Product RangeAFBR-5800Z
Technical Datasheet
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €45.060 |
5+ | €41.100 |
10+ | €37.130 |
50+ | €35.440 |
100+ | €33.740 |
Price for:Each
Minimum: 1
Multiple: 1
€45.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-5803ATQZ
Order Code3605882
Product RangeAFBR-5800Z
Technical Datasheet
Wavelength Typ1308nm
Supply Voltage3.3V
Data Rate Max100Mbps
Product RangeAFBR-5800Z
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Wavelength Typ
1308nm
Data Rate Max
100Mbps
SVHC
No SVHC (12-Jan-2017)
Supply Voltage
3.3V
Product Range
AFBR-5800Z
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.b.4.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016465
Product traceability