Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €77.770 |
5+ | €72.940 |
10+ | €68.110 |
50+ | €66.750 |
Price for:Each
Minimum: 1
Multiple: 1
€77.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The AFBR-5903AZ is a 125MBd MMF Transceiver for fast Ethernet (100Base-FX)/ATM/FDDI provides the system designer with products to implement a range of FDDI and ATM (Asynchronous transfer mode) designs at the 100Mbps-125MBd rate. The transceivers are all in the industry standard 2 x 5 DIP style with a MT-RJ fibre connector interface.
- Single 3.3V power supply
- Wave solder and aqueous wash process compatible
- Full compliance with the optical performance requirements of the FDDI PMD standard
- Full compliance with the FDDI LCF-PMD standard
- Full compliance with the optical performance requirements of the ATM 100Mbps physical layer
- Full compliance with the optical performance requirements of 100Base-FX version of IEEE 802.3u
- Receiver output squelch function enabled
Applications
Computers & Computer Peripherals, Fibre Optics, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wavelength Typ
1300nm
Data Rate Max
100Mbps
SVHC
No SVHC (23-Jan-2024)
Supply Voltage
3.3V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
Product traceability